The Samtec SFC-132-T1-L-D is a 64-position, 2-row female socket connector with a 1.27mm pitch. It features a gold-plated, bronze contact material and a maximum operating temperature of 125°C. This connector is suitable for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 350V. It is available in a rail/Tube packaging format and is compliant with RoHS regulations.
Samtec SFC-132-T1-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-132-T1-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.