
This 80-position, 2-row shrouded surface mount header features a 1.27mm pitch and a gold-plated finish. It is designed for use in high-reliability applications and is suitable for operating temperatures ranging from -55°C to 125°C. The header is compliant with RoHS regulations and is available in rail/Tube packaging.
Samtec SFC-140-T2-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-140-T2-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.