
This Samtec SFC-145-T1-L-D receptacle header features 90 contacts in a 2-row configuration, with a 1.27mm pitch and through hole mount. The contacts are made of bronze with a gold plating. The component is RoHS compliant and packaged in bulk.
Samtec SFC-145-T1-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-145-T1-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
