The Samtec SFC-145-T2-F-D-A-K is a 90-position, 2-row surface mount female socket connector with a contact finish of gold and a contact material of bronze. It features a gold plating and a square contact shape. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a rail/Tube format and is RoHS compliant.
Samtec SFC-145-T2-F-D-A-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFC |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-145-T2-F-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
