
This Samtec SFC-145-T2-L-D is a shrouded receptacle header with 90 contacts, arranged in 2 rows, and a 1.27mm pitch. The contacts are made of bronze and plated with gold. It is available in bulk packaging and is compliant with RoHS regulations. The receptacle is suitable for surface mount applications and is not radiation hardened.
Samtec SFC-145-T2-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFC-145-T2-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
