Samtec SFM-102-02-L-D-A technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SFM-102-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.