
10-position, 2-row shrouded socket strip with 1.27mm pitch and straight, top-entry orientation. Features gold-plated copper female socket contacts for a 5A current rating and 350V voltage rating. Through-hole mounting with solder termination and a black housing. Operating temperature range of -55°C to 125°C.
Samtec SFM-105-01-S-D-A technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 3.68mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-01-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
