10-position, 2-row socket strip with a 1.27mm lead pitch and 0.05inch row spacing. Features gold-plated copper contacts with a square shape and female socket contact type, designed for surface mount termination with a straight orientation. Operates within a temperature range of -55°C to 125°C and boasts a 250V AC voltage rating. The black polymer housing offers UL94 V-0 flammability rating and is supplied in rail/tube packaging.
Samtec SFM-105-02-S-D-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 1.27mm |
| Length | 9.52mm |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-02-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.