10-position, 2-row socket strip with a 1.27mm pitch, featuring female socket contacts made of copper with gold plating for mating. This straight, surface-mount receptacle has a straight termination and a black polymer housing. Operating temperature range is -55°C to 125°C, with a maximum AC voltage rating of 350V. The component is UL94 V-0 flammability rated and supplied in a tube.
Samtec SFM-105-L2-S-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.52mm |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-L2-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.