This 2-row straight-contact header features copper contacts with gold plating, a black housing, and a termination of solder. It has a pitch of 1.27mm and a length of 10.29mm, and is packaged on a tape and reel. The header operates between -55°C and 125°C, with a maximum voltage rating of 250V AC.
Samtec SFM-105-L2-S-D-LC-K-TR500 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.68mm |
| Housing Color | Black |
| Length | 10.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-L2-S-D-LC-K-TR500 to view detailed technical specifications.
No datasheet is available for this part.