Samtec SFM-105-T2-S-D-K-TR-.BORG technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-105-T2-S-D-K-TR-.BORG to view detailed technical specifications.
No datasheet is available for this part.