This 6-position surface mount female socket header features a 1.27mm pitch and a voltage rating of 250V AC. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The header is made with a bronze contact material and has a gold plating. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Samtec SFM-106-T2-L-S-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-106-T2-L-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.