The SFM-107-02-S-SH-TR is a 7-contact socket strip from Samtec, designed for surface mount applications. It features a right-angle body orientation and a terminal pitch of 1.27mm. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VAC. It can handle a maximum current rating of 3.2A per contact and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec SFM-107-02-S-SH-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 4.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFM-107-02-S-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.