20-position, 2-row shrouded socket strip with 1.27mm pitch for board-to-board applications. Features female socket contacts with gold-plated copper construction and square contact shape. Designed for surface mount termination with a solder tail, operating from -55°C to 125°C. Offers a 250V AC voltage rating and a mated stacking height of 11.76mm. Insulation is black polymer with a UL94 V-0 flammability rating. Packaged in a rail/tube and is RoHS compliant.
Samtec SFM-110-02-L-D-A-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-110-02-L-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.