20-position, 2-row shrouded socket header with 1.27mm lead pitch. Features gold-plated copper contacts with a square female socket shape and Tiger Eye™ mating technology. Surface mount orientation with straight termination, rated for 250V AC and 5A max current. Black polymer insulation material with UL94 V-0 flammability rating, operating temperature range of -55°C to 125°C.
Samtec SFM-110-02-S-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 1.27mm |
| Length | 16.64mm |
| Mated Stacking Heights | 11.76mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-110-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.