Samtec SFM-110-03-F-D-.TERA technical specifications.
| Mount | Through Hole |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SFM-110-03-F-D-.TERA to view detailed technical specifications.
No datasheet is available for this part.