The SFM-112-02-L-SH-TR is a 12-contact right angle socket strip from Samtec. It features a terminal pitch of 1.27mm and a termination method of solder. The component has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for surface mount applications and has a maximum current rating of 3.2 amps per contact and a maximum voltage rating of 250VAC.
Samtec SFM-112-02-L-SH-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 4.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec SFM-112-02-L-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.