Surface mount, straight, 2-row socket strip with 30 positions and 1.27mm pitch. Features gold-plated copper contacts for high reliability, a black polymer insulation, and a maximum current rating of 5A. Operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage of 350V. This RoHS compliant component is designed for board-to-board applications and is supplied in a tube.
Samtec SFM-115-02-S-D-LC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-115-02-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.