
Surface mount female socket strip with 40 positions and 2 rows, featuring a 1.27mm lead pitch. Contacts are copper with gold plating, offering a square shape and gold mating finish. This receptacle has a maximum operating temperature of 125°C and a voltage rating of 250V AC. Insulation is black polymer with a UL94 V-0 flammability rating.
Samtec SFM-120-02-L-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 1.27mm |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-120-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.