Samtec SFM-120-L2-F-D-A-N-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-120-L2-F-D-A-N-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.