50-position, 2-row female socket strip with 1.27mm pitch, designed for straight, surface-mount termination. Features gold-plated copper contacts with a square shape and a maximum current rating of 5A at 250V AC. The black polymer housing offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 125°C. This RoHS compliant component is packaged in a rail/tube and supports mated stacking heights up to 11.76mm.
Samtec SFM-125-02-H-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 34.92mm |
| Mated Stacking Heights | 11.76mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-125-02-H-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.