
This 80-position 2-row shrouded surface mount female socket header from Samtec features a copper contact material with gold plating and a termination of solder. The header is available in rail/tube packaging and is compliant with RoHS regulations. It has a pitch of 0.05inch and a row spacing of 0.05inch, making it suitable for surface mount applications.
Samtec SFM-140-L2-S-D-A technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-140-L2-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
