The Samtec SFM-140-L2-S-D-A-K-TR is an 80-position, 2-row surface mount female socket header with a 1.27mm pitch. It features a gold-plated contact finish and is rated for 250V AC. The header is made from copper and has a black polymer insulation. It is compliant with UL94 V-0 flammability standards and RoHS regulations. Operating temperatures range from -55°C to 125°C.
Samtec SFM-140-L2-S-D-A-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-140-L2-S-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
