
This 80-position 2-row surface mount female socket header from Samtec features 80 copper contacts with gold plating and a gold mating finish. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is available in a tape and reel packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec SFM-140-L2-S-D-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-140-L2-S-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
