The SFM-140-L2-S-D-LC-P-TR is a 80-contact female connector with a 1.27mm pitch and gold plating. It is available in tape and reel packaging and features a solder termination. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec SFM-140-L2-S-D-LC-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-140-L2-S-D-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.