This 90-position, 2-row surface mount female socket connector features a 1.27mm pitch and a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is available in a rail/Tube packaging and has a mated stacking height of 11.76mm.
Samtec SFM-145-02-S-D-LC-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-145-02-S-D-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.