90-position, 2-row straight shrouded header receptacle with 1.27mm pitch. Features gold-plated copper contacts with a square shape and female socket contact type. Insulation material is black polymer with a UL94 V-0 flammability rating. Maximum operating temperature is 125°C, with a 250V AC voltage rating. Through-hole mounting with solder termination.
Samtec SFM-145-L1-S-D technical specifications.
Download the complete datasheet for Samtec SFM-145-L1-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.