100-position, 2-row shrouded header receptacle with 1.27mm pitch, designed for top entry through-hole mounting. Features gold-plated copper square female socket contacts, a black polymer insulator with UL94 V-0 flammability rating, and a mated stacking height of 11.63mm. Operates within a temperature range of -55°C to 125°C and has a 250V AC voltage rating. RoHS compliant and supplied in tube packaging.
Samtec SFM-150-01-S-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-01-S-D-LC to view detailed technical specifications.
No datasheet is available for this part.