
100-position, 2-row socket strip connector with a 1.27mm pitch. Features gold-plated copper female socket contacts with a square shape. Designed for surface mount termination with a solder style. Offers a 250V AC voltage rating and operates within a -55°C to 125°C temperature range. Insulation material is black polymer with a UL94 V-0 flammability rating. Mated stacking height is 11.76mm.
Samtec SFM-150-02-S-D-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-02-S-D-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
