100-position, 2-row shrouded socket strip with 1.27mm pitch. Features straight, surface mount termination with a solder cup. Contacts are bronze with gold plating for mating and gold contact finish, offering a square female socket shape. Rated for 5A max current and 350V AC max voltage, with an operating temperature range of -55°C to 125°C. Housing and insulation are black polymer, with a UL94 V-0 flammability rating.
Samtec SFM-150-T2-S-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 67.44mm |
| Mated Stacking Heights | 11.76mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-150-T2-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.