
The Tiger Eye SFMC-102-L2-SM-D is a 4-position, 2-row surface mount female socket header with a gold-plated contact finish and a UL94 V-0 flammability rating. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of copper with a gold plating and has a black polymer insulation material. It is RoHS compliant and available in bulk packaging.
Samtec SFMC-102-L2-SM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-102-L2-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.