This 2-row straight-contact connector features copper contacts with gold plating, a black housing, and a 1.27mm pitch. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2A. The connector is available in tape and reel packaging and is terminated with solder.
Samtec SFMC-105-L2-S-D-P-TR300 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Housing Color | Black |
| Length | 6.73mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-105-L2-S-D-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.