This 12-position, 2-row surface mount female socket connector features a gold-plated bronze contact with a gold finish. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The connector is packaged in a rail or tube and has a flammability rating of UL94 V-0.
Samtec SFMC-106-T2-L-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-106-T2-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.