Samtec SFMC-106T2SDPTR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-106T2SDPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.