1.27mm pitch, 14-position, 2-row female socket board connector with straight, surface mount termination. Features gold-plated bronze contacts for reliable mating and a maximum current rating of 2A. Operates across a wide temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating. The black polymer housing ensures durability, and the component is supplied on tape and reel for efficient assembly.
Samtec SFMC-107-T2-S-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.27mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-107-T2-S-D-K-TR to view detailed technical specifications.
No datasheet is available for this part.
