
24-position, 2-row socket strip with 1.27mm pitch. Features straight, top-entry, thru-hole termination for soldering. Contacts are female socket type, square shape, made from copper and bronze with gold plating for mating. Insulation material is black polymer, housing is black, with a maximum current rating of 2A and operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating.
Samtec SFMC-112-03-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.62mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-112-03-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.