Samtec SFMC-113-L2-S-D-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-113-L2-S-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.