
This 28-position, 2-row shrouded surface mount header features a 1.27mm pitch and is rated for operation up to 125°C. The header is constructed from bronze with a gold contact finish and is compliant with the UL94 V-0 flammability rating. It is suitable for surface mount applications and is RoHS compliant.
Samtec SFMC-114-T2-S-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-114-T2-S-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.