
This 40-contact socket strip is designed for surface mount applications, featuring a 2-row configuration with a 1.27mm terminal pitch. The product measures 25.78mm in length, 4.19mm in depth, and 4.7mm in height, with a length tolerance of ±0.2mm. It is rated for operation between -55°C and 125°C, with a maximum current rating of 2.9A per contact and a maximum voltage rating of 310VDC or 220VAC.
Samtec SFMC-120-L2-L-D-P technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 25.78 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Length Tolerance (mm) | ±0.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-120-L2-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.