The Samtec SFMC-120-T2-S-D is a 40-position, 2-row shrouded header with a 1.27mm pitch. It features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The header is made of bronze with a gold contact finish and plating, and is packaged in rail or tube form. It is compliant with RoHS regulations but not SVHC compliant.
Samtec SFMC-120-T2-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-120-T2-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.