This 40-position 2-row shrouded surface mount header features a 1.27mm pitch and a maximum operating temperature of 125°C. It is made with a bronze contact material and has a gold contact plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec SFMC-120-T2-S-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-120-T2-S-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.