
The 40-Position 2-Row Female Socket Header is a surface mount component with a gold-plated bronze contact material and a gold finish. It features a square contact shape and a flammability rating of UL94 V-0. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging and is RoHS compliant.
Samtec SFMC-120-T2-S-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-120-T2-S-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.