This 48-contact surface mount socket strip is designed for use in memory card applications. It features a 2-row configuration with a terminal pitch of 1.27mm and a body orientation of straight. The socket strip is constructed from a material suitable for solder termination and is rated for operation between -55°C and 125°C. It can withstand a maximum voltage of 310VDC and a maximum current of 2.9A per contact.
Samtec SFMC-124-L2-L-D technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 30.86 |
| Product Depth (mm) | 4.19 |
| Product Height (mm) | 4.7 |
| Length Tolerance (mm) | ±0.2 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 310VDC|220VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMC-124-L2-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.