
This Samtec SFMC-137-L3-FM-D header features 74 female contacts arranged in two rows, with a pitch of 1.27mm and gold plating for reliable connections. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications and is available for purchase from the manufacturer.
Samtec SFMC-137-L3-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-137-L3-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.