This 2-row straight-orientation connector features a black housing and is terminated with solder. The contact material is bronze with a gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec SFMH-110-02-L-D-LC-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.22mm |
| Housing Color | Black |
| Length | 15.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMH-110-02-L-D-LC-TR500 to view detailed technical specifications.
No datasheet is available for this part.