This Samtec SFMH-110-02-S-D-LC-TR is a 2-row, 20-contact socket strip with a right-angle body orientation, designed for surface mount applications. It features a terminal pitch of 0.64mm and a row spacing of 1.27mm, with a product length of 15.62mm, depth of 4.57mm, and height of 3.43mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 2.6A per contact. It is suitable for use in memory card sockets, particularly those designed for SD and microSD cards.
Samtec SFMH-110-02-S-D-LC-TR technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 15.62 |
| Product Depth (mm) | 4.57 |
| Product Height (mm) | 3.43 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMH-110-02-S-D-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.