The SFMH-115-02-S-D-WT-TR is a 30-contact socket strip header from Samtec. It features a right-angle body orientation and surface mount mounting. The header has a terminal pitch of 0.64 and is rated for a maximum current of 2.6 amps per contact. It operates within a temperature range of -55 to 125 degrees Celsius.
Samtec SFMH-115-02-S-D-WT-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2.6/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFMH-115-02-S-D-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.