
The Samtec SFML-110-T2-S-D-A-K-TR is a 20-position 2-row shrouded surface mount header with 20 contacts. It features a gold-plated contact finish and is made from bronze with a gold plating. The header has a UL94 V-0 flammability rating and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 125°C and is available on tape and reel packaging.
Samtec SFML-110-T2-S-D-A-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-110-T2-S-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.