
Surface mount socket strip with 20 positions and 2 rows on a 1.27mm pitch. Features female socket contacts with gold plating over bronze for 2A current rating and 10000 mating cycles. Insulation is black polymer with UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a 250V AC voltage rating. RoHS compliant.
Samtec SFML-110-T2-S-D-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 10000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFML |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-110-T2-S-D-TR to view detailed technical specifications.
No datasheet is available for this part.