40-position, 2-row shrouded socket strip with 1.27mm pitch. Features straight, surface mount termination with gold-plated bronze contacts. Rated for 250V AC, operating temperature range of -55°C to 125°C. Housing is black, with a depth of 4.19mm and length of 29.34mm. RoHS compliant.
Samtec SFML-120-T2-S-D-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.19mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 29.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFML |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFML-120-T2-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.